
TLP155E(TPL,E) | |
|---|---|
DigiKey Part Number | TLP155E(TPLE)TR-ND - Tape & Reel (TR) TLP155E(TPLE)CT-ND - Cut Tape (CT) TLP155E(TPLE)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP155E(TPL,E) |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP155E(TPL,E) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 170ns, 170ns | |
Rise / Fall Time (Typ) | 35ns, 15ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 100 | 11,60770 Kč | 1 160,77 Kč |
| 500 | 9,78842 Kč | 4 894,21 Kč |
| 1 000 | 9,19271 Kč | 9 192,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,42776 Kč | 25 283,28 Kč |
| 6 000 | 8,03874 Kč | 48 232,44 Kč |
| 9 000 | 7,83949 Kč | 70 555,41 Kč |
| 15 000 | 7,61466 Kč | 114 219,90 Kč |
| 21 000 | 7,48102 Kč | 157 101,42 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


