Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11L1TVM

DigiKey Part Number
H11L1TVM-ND
Manufacturer
Manufacturer Product Number
H11L1TVM
Description
OPTOISO 4.17KV OPEN COLL 6-DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11L1TVM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
4170Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
4µs, 4µs
Rise / Fall Time (Typ)
100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 043
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1012,81900 Kč128,19 Kč
1009,41570 Kč941,57 Kč
5007,89460 Kč3 947,30 Kč
1 0007,39613 Kč7 396,13 Kč
2 0006,97324 Kč13 946,48 Kč
5 0006,51110 Kč32 555,50 Kč
10 0006,22303 Kč62 230,30 Kč
25 0005,90908 Kč147 727,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč