
DPC6137W-TU-V | |
|---|---|
DigiKey Part Number | 31-DPC6137W-TU-V-ND |
Manufacturer | |
Manufacturer Product Number | DPC6137W-TU-V |
Description | PHOTO COUPLER MDIP-8 TUBE 45PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 1kV/µs CMTI 8-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-MDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 45 | 8,78022 Kč | 395,11 Kč |
| 135 | 7,63881 Kč | 1 031,24 Kč |
| 540 | 6,55474 Kč | 3 539,56 Kč |
| 1 035 | 6,15453 Kč | 6 369,94 Kč |
| 2 025 | 5,80138 Kč | 11 747,79 Kč |
| 5 040 | 5,40334 Kč | 27 232,83 Kč |
| 10 035 | 5,15535 Kč | 51 733,94 Kč |
| 25 020 | 4,88372 Kč | 122 190,67 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |

