New Product
8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC6137D-TU-V

DigiKey Part Number
31-DPC6137D-TU-V-ND
Manufacturer
Manufacturer Product Number
DPC6137D-TU-V
Description
PHOTO COUPLER PDIP-8(TYPE-DY) TU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 1kV/µs CMTI 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
30ns, 12ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Factory Stock: 2 025
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
458,78022 Kč395,11 Kč
1357,63881 Kč1 031,24 Kč
5406,55474 Kč3 539,56 Kč
1 0356,15453 Kč6 369,94 Kč
2 0255,80138 Kč11 747,79 Kč
5 0405,40334 Kč27 232,83 Kč
10 0355,15535 Kč51 733,94 Kč
25 0204,88372 Kč122 190,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč