PAMS58xx Digital Input Class-D Amplifier with Advanced Audio Effects
Diodes Incorporated fully integrated, high-efficiency, stereo Class-D audio amplifiers with digital inputs
The Diodes PAMS58xx family consists of fully integrated, high-efficiency, stereo Class-D audio amplifiers with digital inputs. The PAMS58xx family includes five members: PAMS5803, PAMS5804, PAMS5825, PAMS5826, and PAMS5827, each offering a wealth of features. All devices have the same pin sequence definition and can share the same PCB layout design, only the maximum output power and audio tuning
differ.
This family supports PVDD with an operation range of 4.5 V to 16 V to 26.4 V, while DVDD supports either 3.3 V or 1.8 V. With the integration of a few passive components, these devices deliver stereo output powers ranging from 24 W to 41 W per channel, or mono output power between 40 W and 82 W, at 1% total harmonic distortion plus noise (THD+N).
The PAMS58xx devices have enhanced audio performance features, such as a noise value lower than 37µVRMS, THD+N down to 0.02%, and efficiency over 90%. The PAMS58xx supports Class-H and SSM functions. The advanced audio tuning provides DRC/EQ/DRB for audio designs.
The PAMS58xx is available in the thermally enhanced TSSOP-28EP package.
Features
- Close loop feedback with 24-bit digital serial input interface is compliant with industry-standard digital serial data I/O control interface
- I2S SDOUT outputs for audio monitoring, sub-channels, or acoustic echo-cancelation (AEC)
- Supports high-resolution audio (24-bit) for superb audio quality
- Closed-loop feedback design
- Programmable high-quality audio processor utilizes advanced DSP: EQ, DRC, AGL, DRB, tone tuner, and 3D support
- Extremely low THD+N (0.02%) with noise less than 37 µVRMS delivers exceptional audio fidelity in system applications
- >90% efficiency and Class-H support extend operating time while minimizing heat in portable equipment
- Portable speakers: Bluetooth® and smart speakers with voice assistance
- PCs and laptops
- Home audio: TVs, soundbars, set-top boxes (STBs), and home theaters in a box (HITB)
- Conference call systems
PAMS58xx Digital Input Class-D Amplifier with Advanced Audio Effects
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAMS5803T28ZE-13 | AUDIO CLASS-D DIGITAL INP TSSOP- | 2990 - Immediate | $36.12 | View Details |
![]() | ![]() | PAMS5804T28ZE-13 | AUDIO CLASS-D DIGITAL INP TSSOP- | 2794 - Immediate | $38.85 | View Details |
![]() | ![]() | PAMS5825T28ZE-13 | AUDIO CLASS-D DIGITAL INP TSSOP- | 3000 - Immediate | $46.62 | View Details |
![]() | ![]() | PAMS5826T28ZE-13 | AUDIO CLASS-D DIGITAL INP TSSOP- | 3000 - Immediate | $51.87 | View Details |
![]() | ![]() | PAMS5827T28ZE-13 | AUDIO CLASS-D DIGITAL INP TSSOP- | 3000 - Immediate | $81.89 | View Details |