
PAMS5804T28ZE-13 | |
|---|---|
DigiKey Part Number | 31-PAMS5804T28ZE-13TR-ND - Tape & Reel (TR) 31-PAMS5804T28ZE-13CT-ND - Cut Tape (CT) 31-PAMS5804T28ZE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAMS5804T28ZE-13 |
Description | AUDIO CLASS-D DIGITAL INP TSSOP- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP (Type TH-1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 66W x 1 @ 3Ohm; 33W x 2 @ 6Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 28-TSSOP-EP (Type TH-1) | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 25,92840 Kč | 648,21 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 250 | 21,74804 Kč | 5 437,01 Kč |
| 500 | 20,93416 Kč | 10 467,08 Kč |
| 1 000 | 20,88251 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,43687 Kč | 58 310,61 Kč |
| 6 000 | 19,03203 Kč | 114 192,18 Kč |
| 9 000 | 18,82921 Kč | 169 462,89 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

