
PAMS5826T28ZE-13 | |
|---|---|
DigiKey Part Number | 31-PAMS5826T28ZE-13TR-ND - Tape & Reel (TR) 31-PAMS5826T28ZE-13CT-ND - Cut Tape (CT) 31-PAMS5826T28ZE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAMS5826T28ZE-13 |
Description | AUDIO CLASS-D DIGITAL INP TSSOP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP (Type TH-1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80W x 1 @ 3Ohm; 40W x 2 @ 6Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 28-TSSOP-EP (Type TH-1) | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 25 | 35,12560 Kč | 878,14 Kč |
| 100 | 31,45710 Kč | 3 145,71 Kč |
| 250 | 29,70796 Kč | 7 426,99 Kč |
| 500 | 28,91424 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,71128 Kč | 80 133,84 Kč |
| 6 000 | 26,18629 Kč | 157 117,74 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |



