
PAMS5825T28ZE-13 | |
|---|---|
DigiKey Part Number | 31-PAMS5825T28ZE-13TR-ND - Tape & Reel (TR) 31-PAMS5825T28ZE-13CT-ND - Cut Tape (CT) 31-PAMS5825T28ZE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAMS5825T28ZE-13 |
Description | AUDIO CLASS-D DIGITAL INP TSSOP- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP (Type TH-1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 51W x 1 @ 4Ohm; 33W x 2 @ 6Ohm | |
Voltage - Supply | 4.5V ~ 21V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 28-TSSOP-EP (Type TH-1) | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| 250 | 26,53392 Kč | 6 633,48 Kč |
| 500 | 25,70156 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,80669 Kč | 71 420,07 Kč |
| 6 000 | 23,32895 Kč | 139 973,70 Kč |
| 9 000 | 23,08956 Kč | 207 806,04 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

