DPA Series 3-Phase Voltage Monitoring Relays

Carlo Gavazzi DPA series 3-phase voltage monitoring relays are suited for low-GWP refrigerant HVAC applications

Image of Carlo Gavazzi DPA Series 3-Phase Voltage Monitoring RelaysThe Carlo Gavazzi DPA01, DPA51, and DPA52 3-phase monitoring relays are specifically designed for HVAC systems operating with low-GWP flammable refrigerants. The HVAC industry is undergoing a profound transformation. Manufacturers are phasing out high-GWP HFCs in favor of next-generation refrigerants such as R-32, R-1234yf, and R-290. While these alternatives support climate goals, they also present a higher ignition risk that is requiring strict compliance with IEC/EN 60335-2-40 and UL 60335-2-40 safety standards.

The DPA series relays provide a reliable and certified response to this challenge. Designed to operate completely spark-free, they meet the ignition-free requirements for A2L and A3 refrigerants. These relays make continuous phase sequence and phase loss monitoring, ensuring that compressors are always protected from the main grid failures.

This range supports manufacturers of commercial heat pumps, chillers, and rooftop units in meeting both regulatory requirements and growing users' expectations for safe, efficient, and sustainable HVAC solutions.

Features
  • 3-phase loss and sequence relays proving a wide monitoring voltage range from 208 VAC to 690 VAC ±15% (177 VAC to 793 VAC) in various sub-ranges (please check data sheet)
  • Regenerated voltage detection, detects phase loss even while the motor is running
  • HVAC suffix variants comply with IEC 60335-2-40, for use with A3 flammable refrigerants
    • Spark-free technology to eliminate ignition risk
    • Phase sequence and phase loss monitoring for reliable compressor protection
    • Upgrade-ready solution allows easy upgrades to existing systems with minimal redesign
  • Two DIN rail mount housing widths: 17.5 mm (DPA5x) or 22.5 mm (DPA01)
  • Sealed SPDT relay output rated up to 5 amps (DPA5x) or 8 amps (DPA01)
  • Output and status LED indication for quick troubleshooting
  • Harmonic noise immunity
Applications
  • HVAC systems
    • Commercial and industrial heat pumps
    • Chillers
    • Rooftop units

DPA Series 3-Phase Voltage Monitoring Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
3-PHASE DELTA MONITORING RELAY,
DPA01CM44HVAC3-PHASE DELTA MONITORING RELAY,2 - Immediate$2,892.47View Details
New Product
3-PHASE DELTA MONITORING RELAY,
DPA01CM60HVAC3-PHASE DELTA MONITORING RELAY,0 - Immediate$3,562.73View Details
New Product
3-PHASE DELTA MONITORING RELAY,
DPA01CM69HVAC3-PHASE DELTA MONITORING RELAY,0 - Immediate$3,562.73View Details
New Product
3-PHASE DELTA MONITORING RELAY,
DPA51CM44HVAC3-PHASE DELTA MONITORING RELAY,3 - Immediate$2,254.14View Details
New Product
3-PHASE MR 208VLL TO 480 VLL, PH
DPA52CM44HVAC3-PHASE MR 208VLL TO 480 VLL, PH0 - Immediate$3,013.17View Details
Published: 2025-12-23