
DPA01CM44HVAC | |
|---|---|
DigiKey Part Number | 1864-DPA01CM44HVAC-ND |
Manufacturer | |
Manufacturer Product Number | DPA01CM44HVAC |
Description | 3-PHASE DELTA MONITORING RELAY, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 208 ~ 480VAC |
Datasheet | Datasheet |
Category | Trip Range 177 ~ 552V AC |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply 208 ~ 480VAC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 8A @ 250VAC |
Type Phase Loss, Phase Sequence | Mounting Type DIN Rail |
Trip Status Energized High | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 892,47000 Kč | 2 892,47 Kč |
| 5 | 2 747,88200 Kč | 13 739,41 Kč |
| 10 | 2 661,09800 Kč | 26 610,98 Kč |
| 25 | 2 574,31280 Kč | 64 357,82 Kč |
| Unit Price without VAT: | 2 892,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 499,88870 Kč |

