New Product
Phase Loss, Phase Sequence 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA52CM44HVAC

DigiKey Part Number
1864-DPA52CM44HVAC-ND
Manufacturer
Manufacturer Product Number
DPA52CM44HVAC
Description
3-PHASE MR 208VLL TO 480 VLL, PH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 208 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
125 ~ 624V AC
Manufacturer
Carlo Gavazzi Inc.
Voltage - Supply
208 ~ 480VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC
Type
Phase Loss, Phase Sequence
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
53 013,17200 Kč15 065,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 013,17200 Kč
Unit Price with VAT:3 645,93812 Kč