New Product
Phase Loss, Phase Sequence 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA51CM44HVAC

DigiKey Part Number
1864-DPA51CM44HVAC-ND
Manufacturer
Manufacturer Product Number
DPA51CM44HVAC
Description
3-PHASE DELTA MONITORING RELAY,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 208 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
177 ~ 550V AC
Manufacturer
Carlo Gavazzi Inc.
Voltage - Supply
208 ~ 480VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC/24VDC
Type
Phase Loss, Phase Sequence
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-20°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 254,14000 Kč2 254,14 Kč
52 141,41800 Kč10 707,09 Kč
102 073,80400 Kč20 738,04 Kč
252 006,19080 Kč50 154,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 254,14000 Kč
Unit Price with VAT:2 727,50940 Kč