Heavy-Duty NEMA 4X Hinged Black Box

Bud Industries black boxes are ideal for housing electronics and electrical components that need security or easy access while still providing a high level of environmental protection

Image of Bud Industries Heavy-Duty NEMA 4X Hinged Black BoxThe Bud Industries HPB series represents their first black hinged plastic enclosure, making it an excellent choice for modern installations where appearance matters. The black finish allows the enclosure to visually blend into environments such as datacenters, network rooms, and high-density equipment areas, rather than standing out on the wall or rack. This makes the HPB series especially attractive for applications where a clean, professional, and low-visibility look is desired alongside industrial-grade performance.

The HPB series heavy-duty hinged enclosures from Bud Industries are fully stocked and ready to ship, offering a rugged, professional solution for demanding indoor and outdoor applications. This series includes eight standard sizes ranging from 5.20" x 4.20" x 3.20" up to 15.00" x 11.00" x 6.30", giving designers flexibility to support everything from compact electronics to larger control and networking equipment. Each enclosure is molded from impact-resistant black polycarbonate and features a hinged cover with stainless-steel latches, making installation, access, and servicing straightforward.

The HPB series is built for protection and long-term reliability in demanding environments. These enclosures are rated NEMA 4X and IP66, providing resistance to water, dust, corrosion, and harsh conditions. A continuous silicone gasket ensures a watertight seal, while the polycarbonate construction offers high impact resistance and a wide operating temperature range. Designed for both indoor and outdoor use and supported by a full range of accessories, the HPB series delivers dependable performance across a variety of industrial installations.

Common applications include industrial automation and control systems, PLC and I/O housings, power distribution and junction boxes, and machine-mounted electronics. The HPB series is also well suited for networking and communications equipment such as switches, routers, gateways, and access control systems, particularly in datacenters and network rooms where the black enclosure blends into surrounding equipment. Additional uses include outdoor installations, washdown areas, and corrosive environments found in manufacturing, utilities, water and wastewater facilities, transportation infrastructure, and general-purpose outdoor applications where a NEMA 4X and IP66 enclosure is required.

Features
  • NEMA 1, 2, 3, 3R, 3RX, 3S, 3SX, 3X, 4, 4X, 5, 12, and 13 rated
  • IP65 and IP66 rated
  • UL listed
  • Impact-resistant black polycarbonate UL94-5
  • Service temperature: -35°C to +110°C
  • Continuous silicon gasket in the cover for a watertight seal
  • Waterproof and corrosion-resistant
  • Designed for indoor and outdoor use
  • Optional accessories include stainless-steel or plastic multi-directional mounting brackets for horizontal or vertical orientation, aluminum internal mounting panels, and DIN rails
  • The hinged cover is fitted with a stainless-steel latch and with an area for a padlock
  • Mounting bosses in base for panel and DIN rail mounting
  • RoHS and REACH compliant

Heavy-Duty NEMA 4X Hinged Black Box

ImageManufacturer Part NumberDescriptionSize / DimensionHeightAvailable QuantityPriceView Details
New Product
BLACK HINGED COVER IP66 NEMA ENC
HPB-35202-BBLACK HINGED COVER IP66 NEMA ENC5.890" L x 4.890" W (149.61mm x 124.21mm)3.280" (83.31mm)3 - Immediate
78 - Factory Stock
$843.70View Details
New Product
BLACK HINGED COVER IP66 NEMA ENC
HPB-35203-BBLACK HINGED COVER IP66 NEMA ENC6.890" L x 5.890" W (175.01mm x 149.61mm)4.280" (108.71mm)2 - Immediate
71 - Factory Stock
$960.45View Details
New Product
BLACK HINGED COVER IP66 NEMA ENC
HPB-37214-BBLACK HINGED COVER IP66 NEMA ENC7.890" L x 5.890" W (200.41mm x 149.61mm)4.280" (108.71mm)3 - Immediate
75 - Factory Stock
$1,069.43View Details
New Product
BLACK HINGED COVER IP66 NEMA ENC
HPB-37215-BBLACK HINGED COVER IP66 NEMA ENC7.890" L x 7.890" W (200.41mm x 200.41mm)5.780" (146.81mm)1 - Immediate
78 - Factory Stock
$1,301.46View Details
New Product
BLACK HINGED COVER IP66 NEMA ENC
HPB-39220-BBLACK HINGED COVER IP66 NEMA ENC10.890" L x 6.890" W (276.61mm x 175.01mm)4.280" (108.71mm)3 - Immediate
78 - Factory Stock
$1,407.29View Details
New Product
BLACK HINGED COVER IP66 NEMA ENC
HPB-37216-BBLACK HINGED COVER IP66 NEMA ENC11.950" L x 7.950" W (303.53mm x 201.93mm)6.340" (161.04mm)1 - Immediate
85 - Factory Stock
$2,097.91View Details
New Product
BLACK HINGED COVER IP66 NEMA ENC
HPB-37217-BBLACK HINGED COVER IP66 NEMA ENC13.950" L x 9.950" W (354.33mm x 252.73mm)6.340" (161.04mm)1 - Immediate
86 - Factory Stock
$2,461.18View Details
New Product
BLACK HINGED COVER IP66 NEMA ENC
HPB-40218-BBLACK HINGED COVER IP66 NEMA ENC15.950" L x 11.950" W (405.13mm x 303.53mm)6.340" (161.04mm)1 - Immediate
86 - Factory Stock
$2,982.77View Details
Published: 2026-01-20