
HPB-39220-B | |
|---|---|
DigiKey Part Number | 377-HPB-39220-B-ND |
Manufacturer | |
Manufacturer Product Number | HPB-39220-B |
Description | BLACK HINGED COVER IP66 NEMA ENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 10.890" L x 6.890" W (276.61mm x 175.01mm) X 4.280" (108.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.890" L x 6.890" W (276.61mm x 175.01mm) | |
Height | 4.280" (108.71mm) | |
Area (L x W) | 75.0in² (484cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,29000 Kč | 1 407,29 Kč |
| 10 | 1 247,19700 Kč | 12 471,97 Kč |
| 100 | 1 105,23390 Kč | 110 523,39 Kč |
| Unit Price without VAT: | 1 407,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 702,82090 Kč |

