
HPB-37215-B | |
|---|---|
DigiKey Part Number | 377-HPB-37215-B-ND |
Manufacturer | |
Manufacturer Product Number | HPB-37215-B |
Description | BLACK HINGED COVER IP66 NEMA ENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 7.890" L x 7.890" W (200.41mm x 200.41mm) X 5.780" (146.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.890" L x 7.890" W (200.41mm x 200.41mm) | |
Height | 5.780" (146.81mm) | |
Area (L x W) | 62.3in² (402cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 301,46000 Kč | 1 301,46 Kč |
| 10 | 1 153,29400 Kč | 11 532,94 Kč |
| 100 | 1 022,02310 Kč | 102 202,31 Kč |
| Unit Price without VAT: | 1 301,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 574,76660 Kč |


