
HPB-37214-B | |
|---|---|
DigiKey Part Number | 377-HPB-37214-B-ND |
Manufacturer | |
Manufacturer Product Number | HPB-37214-B |
Description | BLACK HINGED COVER IP66 NEMA ENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 7.890" L x 5.890" W (200.41mm x 149.61mm) X 4.280" (108.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.890" L x 5.890" W (200.41mm x 149.61mm) | |
Height | 4.280" (108.71mm) | |
Area (L x W) | 46.5in² (300cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 178,20000 Kč | 1 178,20 Kč |
| 10 | 1 001,35300 Kč | 10 013,53 Kč |
| 100 | 851,30720 Kč | 85 130,72 Kč |
| Unit Price without VAT: | 1 178,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 425,62200 Kč |

