Heavy-Duty Serial Converters

Advantech’s RS-232 to RS-422 and RS-485 serial converters are ideal for control panel applications and the industrial automation market

Image of Advantech's Heavy Duty Serial ConvertersAdvantech’s heavy-duty serial converters are designed to support 2 kV or more isolation on the data lines and to withstand electrical transients. These industrial IoT (IIoT) RS-232 to RS-422 and RS-485 serial converters are ideally suited for control panel applications among other applications within the industrial automation market. The heavy-duty industrial options provide optical isolation to protect from lightning strikes, power surges, and wide operating temperature ranges.

Features
  • RS-232 to RS-422 and RS-485 serial converters
  • Supports 2 kV or more isolation on the data lines
  • Withstands electrical transients
  • Heavy-duty industrial options provide optical isolation to protect from lightning strikes, power surges, and wide operating temperature ranges
Applications
  • M2M
  • Remote monitoring
  • General industrial
  • Class 1/Div 2

Heavy-Duty Serial Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOD RS-232-RS422/485 CONVERTERADAM-4520-FMOD RS-232-RS422/485 CONVERTER24 - Immediate
74 - Factory Stock
$2,360.18View Details
ROBUST RS-232 TO RS-422/485 CONVADAM-4520I-AEROBUST RS-232 TO RS-422/485 CONV0 - ImmediateSee Page for PricingView Details
MOD FO TO RS-232/422/485 CONVADAM-4541-CMOD FO TO RS-232/422/485 CONV1 - Immediate
7 - Factory Stock
$6,461.08View Details
RS232/RS422/RS485 SERIL TO SERILBB-485DRCIRS232/RS422/RS485 SERIL TO SERIL72 - Immediate
106 - Factory Stock
$4,982.83View Details
RS232/RS422/RS485 SERIL TO SERILBB-485DRCI-PHRS232/RS422/RS485 SERIL TO SERIL13 - Immediate
12 - Factory Stock
$6,467.38View Details
CONVERTER RS232 TO RS485 DIN MNTBB-485LDRC9CONVERTER RS232 TO RS485 DIN MNT159 - Immediate
396 - Factory Stock
$3,758.64View Details
SERIAL CONVERTER, PANEL MOUNT, NBB-SCP211-DFTB3SERIAL CONVERTER, PANEL MOUNT, N0 - Immediate
3 - Factory Stock
$3,004.81View Details
SERIAL CONVERTER PANEL MOUNTBB-SCP311T-DFTB3SERIAL CONVERTER PANEL MOUNT0 - Immediate
8 - Factory Stock
$3,800.64View Details
Published: 2021-12-20