


BB-SCP211-DFTB3 | |
|---|---|
DigiKey Part Number | BB-SCP211-DFTB3-ND |
Manufacturer | |
Manufacturer Product Number | BB-SCP211-DFTB3 |
Description | SERIAL CONVERTER, PANEL MOUNT, N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 Converter, RS-232 to RS-422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Converter, RS-232 to RS-422/485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232, RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 004,81000 Kč | 3 004,81 Kč |
| Unit Price without VAT: | 3 004,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 635,82010 Kč |

