



BB-485LDRC9 | |
|---|---|
DigiKey Part Number | 2084-BB-485LDRC9-ND |
Manufacturer | |
Manufacturer Product Number | BB-485LDRC9 |
Description | CONVERTER RS232 TO RS485 DIN MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 Converter, RS-232 to RS-422/485 |
Datasheet | Datasheet |
EDA/CAD Models | BB-485LDRC9 Models |
Category | Convert From (Adapter End) Terminal Block |
Manufacturer Advantech Corporation | Convert To (Adapter End) Terminal Block |
Packaging Bulk | Interface RS-232, RS-422, RS-485 |
Part Status Active | Features Surge Protection |
Type Converter, RS-232 to RS-422/485 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 758,64000 Kč | 3 758,64 Kč |
| Unit Price without VAT: | 3 758,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 547,95440 Kč |










