
BB-9PAMF6 | |
|---|---|
DigiKey Part Number | BB-9PAMF6-ND |
Manufacturer | |
Manufacturer Product Number | BB-9PAMF6 |
Description | CABLE ASSY DB09 BEIGE 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Advantech Corporation | Number of Positions 9 |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Color Beige, Individual (Round) |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Plug, Male Pins | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,40000 Kč | 412,40 Kč |
| Unit Price without VAT: | 412,40000 Kč |
|---|---|
| Unit Price with VAT: | 499,00400 Kč |















