



BB-485DRCI-PH | |
|---|---|
DigiKey Part Number | 2084-BB-485DRCI-PH-ND |
Manufacturer | |
Manufacturer Product Number | BB-485DRCI-PH |
Description | RS232/RS422/RS485 SERIL TO SERIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 Serial to Serial |
Datasheet | Datasheet |
EDA/CAD Models | BB-485DRCI-PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Serial to Serial | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232, RS-422, RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 467,38000 Kč | 6 467,38 Kč |
| Unit Price without VAT: | 6 467,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 825,52980 Kč |


