DLynx III™ Master and Satellite DC/DC Converters
OmniOn Power's digital DLynx III power modules are easy to use, highly configurable, non-isolated DC-DC converters that can deliver up to 320 A of output current
OmniOn Power's MLX/SLX series converters operate over a wide input voltage range from 7 VDC to 14 VDC, providing PMBus™ programmable output voltages from 0.45 VDC to 2.0 VDC. DLynx III power modules employ an advanced PID-based adjustable digital control loop that helps ensure loop stability, provides fast transient response, and reduces output capacitance requirements. Up to 160 A of additional SLX series satellite modules can be used with an MLX primary module to increase the maximum output current for a single output or to provide a second independent, digitally controlled output to power multiple loads.
- Minimized board space requirements
- High-density footprint: 119 A/in2 to 205 A/in2, depending on module
- Optional satellite phase modules provide increased output voltage or secondary output option
- High efficiency across applications
- 90% efficiency at full load (12 VIN, 1 VOUT, at +25°C)
- Phase shedding for increased efficiency at low-load operation
- Long-term reliability
- Excellent thermal performance: Modules provide maximum rated current for 12 VIN, 1 VOUT at 200 lfm airflow and at +80°C ambient temperature or better
- Overvoltage/undervoltage and overcurrent/undercurrent protections help guard systems and modules from excessive or dangerous conditions
- Cost-efficient, open-frame design
- Easy solution design
- Broad temperature operating range: -40°C to +85°C
- System-compatible operation with fixed switching frequency
- Nested pinout of primary modules enables easy changes across the product family
- Design support with Digital Power Insights PC software
- Cloud-based power module wizard tool enables stability, transient and ripple simulations, and helps in module selection process
- Robust powering features
- Convenient and powerful digital control and monitoring with PMBus
- Cycle-by-cycle current balancing of phases to maximize load sharing
- Advanced transient algorithm for stringent load transient requirements
- Telecommunications and networking equipment
- Workstations, servers, and storage
- Test and measurement equipment
- Industrial equipment
- Distributed power architectures
- Broad range of embedded applications
- High-current ASIC/SoC power
- Networking processor power
- High-current FPGA power
- High-performance Arm® processor power
FLPX015/FPLX020/FPLX030
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FPLX015A0XY3-SRZ | 15A DC/DC CONVERT 0.45-3.6V | 245 - Immediate | $351.93 | View Details |
![]() | ![]() | FPLX020A0XY3-SRZ | 20A DC/DC CONVERT 0.45-3.6V | 5 - Immediate | $395.60 | View Details |
![]() | ![]() | FPLX030A0XY3-SRZ | 30A DC/DC CONVERT 0.45-2.0V | 189 - Immediate | $576.61 | View Details |
MLX040/MLX080
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MLX040A0XY3-SRZ | 40A DC/DC CONVERT 0.45-2.0V, MAS | 160 - Immediate | $738.71 | View Details |
![]() | ![]() | MLX080A0XY3-SRZ | 80A DC/DC CONVERT 0.45-2.0V, MAS | 150 - Immediate | $1,114.78 | View Details |
MLX120/MLX160
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MLX120A0XY3-SRZ | 120A DC/DC CONVERT 0.45-2.0V, MA | 154 - Immediate | $1,588.50 | View Details |
![]() | ![]() | MLX160A0XY3-SRZ | 160A DC/DC CONVERT 0.45-2.0V, MA | 31 - Immediate | $2,008.46 | View Details |
SLX040/SLX160
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLX040A0XY3-SRZ | 40A DC/DC CONVERT 0.45-2.0V, SAT | 200 - Immediate | $520.75 | View Details |
![]() | ![]() | SLX160A0XY3-SRZ | 80A DC/DC CONVERT 0.45-2.0V, SAT | 150 - Immediate | $1,642.46 | View Details |