DC DC Converter Output 160A 7V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DC Converter Output 160A 7V - 14V Input
OmniOn Power’s DLynx III DC/DC Converters

SLX160A0XY3-SRZ

DigiKey Part Number
555-SLX160A0XY3-SRZTR-ND - Tape & Reel (TR)
555-SLX160A0XY3-SRZCT-ND - Cut Tape (CT)
555-SLX160A0XY3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLX160A0XY3-SRZ
Description
80A DC/DC CONVERT 0.45-2.0V, SAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC DC Converter Output 160A 7V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Input (Min)
7V
Voltage - Input (Max)
14V
Current - Output (Max)
160A
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
80.6%
Mounting Type
Surface Mount
Approval Agency
CSA, UL, VDE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 675,43000 Kč1 675,43 Kč
51 612,98200 Kč8 064,91 Kč
101 586,77700 Kč15 867,77 Kč
251 552,74320 Kč38 818,58 Kč
501 527,44500 Kč76 372,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1601 529,55469 Kč244 728,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 675,43000 Kč
Unit Price with VAT:2 027,27030 Kč