


SLX040A0XY3-SRZ | |
|---|---|
DigiKey Part Number | 555-SLX040A0XY3-SRZTR-ND - Tape & Reel (TR) 555-SLX040A0XY3-SRZCT-ND - Cut Tape (CT) 555-SLX040A0XY3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLX040A0XY3-SRZ |
Description | 40A DC/DC CONVERT 0.45-2.0V, SAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output 40A 7V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 14V | |
Current - Output (Max) | 40A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Approval Agency | CSA, UL, VDE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,04000 Kč | 531,04 Kč |
| 5 | 511,38600 Kč | 2 556,93 Kč |
| 10 | 503,07000 Kč | 5 030,70 Kč |
| 25 | 492,30240 Kč | 12 307,56 Kč |
| 50 | 484,29780 Kč | 24 214,89 Kč |
| 100 | 476,41310 Kč | 47 641,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 482,43010 Kč | 96 486,02 Kč |
| 400 | 474,55953 Kč | 189 823,81 Kč |
| Unit Price without VAT: | 531,04000 Kč |
|---|---|
| Unit Price with VAT: | 642,55840 Kč |

