


MLX160A0XY3-SRZ | |
|---|---|
DigiKey Part Number | 555-MLX160A0XY3-SRZTR-ND - Tape & Reel (TR) 555-MLX160A0XY3-SRZCT-ND - Cut Tape (CT) 555-MLX160A0XY3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX160A0XY3-SRZ |
Description | 160A DC/DC CONVERT 0.45-2.0V, MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output 160A 7V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 14V | |
Current - Output (Max) | 160A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80.6% | |
Mounting Type | Surface Mount | |
Approval Agency | CSA, UL, VDE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 048,77000 Kč | 2 048,77 Kč |
| 5 | 1 972,38400 Kč | 9 861,92 Kč |
| 10 | 1 940,32000 Kč | 19 403,20 Kč |
| 25 | 1 898,68960 Kč | 47 467,24 Kč |
| 50 | 1 867,73440 Kč | 93 386,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1 870,30238 Kč | 299 248,38 Kč |
| Unit Price without VAT: | 2 048,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 479,01170 Kč |


