Controllers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
14 CSPBGA
IC ETHERNET SWITCH BGA-144
Analog Devices Inc.
196
In Stock
1 : 532,35000 Kč
Tray
-
Tray
Active
Not Verified
Ethernet
Switch
MII, RMII
IEEE 802.3, 10/100 Base-T/TX PHY
1.2V, 3.3V
-
-40°C ~ 85°C
144-LFBGA, CSPBGA
144-CSPBGA (10x10)
14 CSPBGA
IC ETHERNET SWITCH MII 144BGA
Analog Devices Inc.
32
In Stock
1 : 634,03000 Kč
Tray
-
Tray
Active
Not Verified
Ethernet
Switch
MII, RMII
IEEE 802.3, 10/100 Base-T/TX PHY
1.2V, 3.3V
-
-40°C ~ 105°C
144-LFBGA, CSPBGA
144-CSPBGA (10x10)
14 CSPBGA
IC ETHERNET SWITCH BGA-144
Analog Devices Inc.
43
In Stock
1 : 384,37000 Kč
Tray
-
Tray
Active
Not Verified
Ethernet
Switch
MII, RMII
IEEE 802.3, 10/100 Base-T/TX PHY
1.2V, 3.3V
-
-40°C ~ 85°C
144-LFBGA, CSPBGA
144-CSPBGA (10x10)
14 CSPBGA
IC ETHERNET SWITCH MII 144BGA
Analog Devices Inc.
49
In Stock
1 : 456,36000 Kč
Tray
-
Tray
Active
Not Verified
Ethernet
Switch
MII, RMII
IEEE 802.3, 10/100 Base-T/TX PHY
1.2V, 3.3V
-
-40°C ~ 105°C
144-LFBGA, CSPBGA
144-CSPBGA (10x10)
Showing
of 4

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.