



FIDO5100BBCZ | |
|---|---|
DigiKey Part Number | FIDO5100BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | FIDO5100BBCZ |
Description | IC ETHERNET SWITCH BGA-144 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FIDO5100BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.2V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,60000 Kč | 416,60 Kč |
| 10 | 332,48200 Kč | 3 324,82 Kč |
| 61 | 295,54852 Kč | 18 028,46 Kč |
| 122 | 285,67434 Kč | 34 852,27 Kč |
| 305 | 275,25003 Kč | 83 951,26 Kč |
| 549 | 269,84725 Kč | 148 146,14 Kč |
| Unit Price without VAT: | 416,60000 Kč |
|---|---|
| Unit Price with VAT: | 504,08600 Kč |

