



FIDO5200BBCZ | |
|---|---|
DigiKey Part Number | 505-FIDO5200BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | FIDO5200BBCZ |
Description | IC ETHERNET SWITCH BGA-144 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FIDO5200BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.2V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,77000 Kč | 613,77 Kč |
| 10 | 495,70000 Kč | 4 957,00 Kč |
| 40 | 453,78775 Kč | 18 151,51 Kč |
| 120 | 430,41350 Kč | 51 649,62 Kč |
| 280 | 416,71882 Kč | 116 681,27 Kč |
| Unit Price without VAT: | 613,77000 Kč |
|---|---|
| Unit Price with VAT: | 742,66170 Kč |

