Voltage Reference

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
IC VREF SHUNT 0.2% SOT23-3
Analog Devices Inc.
4 498
In Stock
1 : 92,07000 Kč
Cut Tape (CT)
3 000 : 31,24500 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
15 mA
±0.2%
40ppm/°C
18µVp-p
-
-
-
50 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-70
IC VREF SHUNT 0.2% SC70-3
Analog Devices Inc.
2 311
In Stock
1 : 98,11000 Kč
Cut Tape (CT)
3 000 : 34,10913 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
15 mA
±0.2%
40ppm/°C
18µVp-p
-
-
-
50 µA
-40°C ~ 85°C (TA)
Surface Mount
SC-70, SOT-323
SC-70-3
SOT-23-3
IC VREF SHUNT 0.4% SOT23-3
Analog Devices Inc.
7 700
In Stock
1 : 58,95000 Kč
Cut Tape (CT)
3 000 : 16,66400 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
15 mA
±0.4%
70ppm/°C
18µVp-p
-
-
-
50 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC VREF SHUNT 0.4% SOT23-3
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
Shunt
Fixed
2.5V
15 mA
±0.4%
70ppm/°C
18µVp-p
-
-
-
50 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.