


ADR525BRTZ-REEL7 | |
|---|---|
cms-digikey-product-number | 505-ADR525BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR525BRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR525BRTZ-REEL7DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ADR525BRTZ-REEL7 |
cms-description | IC VREF SHUNT 0.2% SOT23-3 |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
cms-eda-cad-models | ADR525BRTZ-REEL7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 18µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,45600 Kč | 554,56 Kč |
| 25 | 50,89920 Kč | 1 272,48 Kč |
| 100 | 45,88270 Kč | 4 588,27 Kč |
| 250 | 44,33516 Kč | 11 083,79 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 000 | 39,39946 Kč | 118 198,38 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |









