Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-3
Introducing Power by Linear

ADR525BKSZ-REEL7

DigiKey Part Number
ADR525BKSZ-REEL7TR-ND - Tape & Reel (TR)
ADR525BKSZ-REEL7CT-ND - Cut Tape (CT)
ADR525BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR525BKSZ-REEL7
Description
IC VREF SHUNT 0.2% SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADR525BKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
18µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 312
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,53411 Kč112 602,33 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
199,15000 Kč99,15 Kč
1064,39200 Kč643,92 Kč
2555,31960 Kč1 382,99 Kč
10045,05960 Kč4 505,96 Kč
25040,02112 Kč10 005,28 Kč
50036,92170 Kč18 460,85 Kč
1 00034,46938 Kč34 469,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
170,52000 Kč70,52 Kč
1052,98300 Kč529,83 Kč
2548,59200 Kč1 214,80 Kč
10043,76930 Kč4 376,93 Kč
25042,19092 Kč10 547,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:70,52000 Kč
Unit Price with VAT:85,32920 Kč