ZHCS350TA | |
|---|---|
DigiKey Part Number | ZHCS350TATR-ND - Tape & Reel (TR) ZHCS350TACT-ND - Cut Tape (CT) ZHCS350TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS350TA |
Description | DIODE SCHOTTKY 40V 350MA SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS350TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 350 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 12 µA @ 30 V | |
Capacitance @ Vr, F | 6pF @ 25V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40244 Kč | 7 207,32 Kč |
| 6 000 | 2,36813 Kč | 14 208,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 100 | 4,04370 Kč | 404,37 Kč |
| 500 | 3,39874 Kč | 1 699,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 4,76500 Kč | 47,65 Kč |
| 100 | 3,99680 Kč | 399,68 Kč |
| 500 | 3,35934 Kč | 1 679,67 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |