| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 10 In Stock | 1 : 785,84000 Kč Tube | Tube | Active | Isolated Module | 1 | 20V | 30V | 15V | - | - | 200mA | 3 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 83% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
| 8 In Stock | 1 : 785,84000 Kč Tube | Tube | Active | Isolated Module | 1 | 10V | 17V | 12V | - | - | 250mA | 3 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 79% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
| 49 In Stock | 1 : 785,84000 Kč Tube | Tube | Active | Isolated Module | 1 | 20V | 30V | 5V | - | - | 600mA | 3 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 74% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
| 9 In Stock 14 Marketplace | 1 : 833,49000 Kč Tube | Tube Tube | Active | Isolated Module | 2 | 10V | 17V | 12V | -12V | - | 125mA, 125mA | 3 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 82% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
| 8 In Stock | 1 : 833,49000 Kč Tube | Tube | Active | Isolated Module | 2 | 20V | 30V | 12V | -12V | - | 125mA, 125mA | 3 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 83% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
| 0 In Stock Check Lead Time | 10 : 738,61300 Kč Tube | Tube | Active | Isolated Module | 1 | 10V | 17V | 15V | - | - | 200mA | 3 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 78% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
| 0 In Stock Check Lead Time | 10 : 738,61300 Kč Tube | Tube | Active | Isolated Module | 1 | 20V | 30V | 12V | - | - | 250mA | 3 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 75% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
| 0 In Stock Check Lead Time | 10 : 767,94900 Kč Tube | Tube | Active | Isolated Module | 2 | 10V | 17V | 15V | -15V | - | 100mA, 100mA | 3 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 80% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
| 0 In Stock Check Lead Time | 10 : 767,94900 Kč Tube | Tube | Active | Isolated Module | 2 | 20V | 30V | 15V | -15V | - | 100mA, 100mA | 3 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
| 4 In Stock | 1 : 785,84000 Kč Tube | Tube | Active | Isolated Module | 1 | 10V | 17V | 5V | - | - | 600mA | 3 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 77% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic