Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 20V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHL0324D12

DigiKey Part Number
1470-3031-5-ND
Manufacturer
Manufacturer Product Number
JHL0324D12
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 20V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
JHL0324D12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
125mA, 125mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
4 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Features
OCP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-20°C ~ 80°C
Number of Outputs
2
Efficiency
83%
Voltage - Input (Min)
20V
Mounting Type
Through Hole
Voltage - Input (Max)
30V
Package / Case
24-DIP Module, 9 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1835,47000 Kč835,47 Kč
5810,44400 Kč4 052,22 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:835,47000 Kč
Unit Price with VAT:1 010,91870 Kč