
JHL0312D12 | |
|---|---|
DigiKey Part Number | 1470-3026-5-ND |
Manufacturer | |
Manufacturer Product Number | JHL0312D12 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 10V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHL0312D12 Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -20°C ~ 80°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 10V | Mounting Type Through Hole |
Voltage - Input (Max) 17V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,47000 Kč | 835,47 Kč |
| 5 | 810,44400 Kč | 4 052,22 Kč |
| Unit Price without VAT: | 835,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,91870 Kč |

