SSM3J36FS,LF | |
|---|---|
DigiKey Part Number | SSM3J36FSLFTR-ND - Tape & Reel (TR) SSM3J36FSLFCT-ND - Cut Tape (CT) SSM3J36FSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J36FS,LF |
Description | MOSFET P-CH 20V 330MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 330mA (Ta) 150mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J36FS,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.31Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85267 Kč | 2 558,01 Kč |
| 6 000 | 0,76362 Kč | 4 581,72 Kč |
| 9 000 | 0,71818 Kč | 6 463,62 Kč |
| 15 000 | 0,66710 Kč | 10 006,50 Kč |
| 21 000 | 0,63681 Kč | 13 373,01 Kč |
| 30 000 | 0,60737 Kč | 18 221,10 Kč |
| 75 000 | 0,55256 Kč | 41 442,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 100 | 1,14930 Kč | 114,93 Kč |
| 500 | 1,08282 Kč | 541,41 Kč |
| 1 000 | 1,01672 Kč | 1 016,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,49700 Kč | 24,97 Kč |
| 100 | 1,13600 Kč | 113,60 Kč |
| 500 | 1,07026 Kč | 535,13 Kč |
| 1 000 | 1,00493 Kč | 1 004,93 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |