DKS-SOLDERBREADBOX1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKS-SOLDERBREADBOX1

DigiKey Part Number
DKS-SOLDERBREADBOX1-ND
Manufacturer
Manufacturer Product Number
DKS-SOLDERBREADBOX1
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
DKS-SOLDERBREADBOX1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Standard
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
5 Hole Pad (Both Sides)
Edge Contacts
-
Hole Diameter
0.039" (1.00mm)
Size / Dimension
3.27" L x 2.13" W (83.0mm x 54.0mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 541
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,85000 Kč78,85 Kč
1068,45200 Kč684,52 Kč
10062,20990 Kč6 220,99 Kč
Manufacturers Standard Package
Unit Price without VAT:78,85000 Kč
Unit Price with VAT:95,40850 Kč