Box Plastic, ABS Black Cover Included 3.268" L x 2.126" W (83.01mm x 54.00mm) X 1.201" (30.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Cover Included 3.268" L x 2.126" W (83.01mm x 54.00mm) X 1.201" (30.51mm)
Custom BUD Box Enclosures – Another Geek Moment
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-1941-MB

DigiKey Part Number
CU-1941-MB-ND
Manufacturer
Manufacturer Product Number
CU-1941-MB
Description
BOX ABS BLACK 3.27"L X 2.13"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 3.268" L x 2.126" W (83.01mm x 54.00mm) X 1.201" (30.51mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
6.95in² (44.8cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Features
Card Guides, Mounting Flange, PCB Supports
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
3.268" L x 2.126" W (83.01mm x 54.00mm)
Shipping Info
Shipped from DigiKey
Height
1.201" (30.51mm)
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 213
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,97000 Kč47,97 Kč
1039,62500 Kč396,25 Kč
10035,45440 Kč3 545,44 Kč
25033,89020 Kč8 472,55 Kč
Manufacturers Standard Package
Unit Price without VAT:47,97000 Kč
Unit Price with VAT:58,04370 Kč