TVS Diodes

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76,SOD-323
TVS DIODE 36VWM 62VC SOD323
Littelfuse Inc.
64 425
In Stock
1 : 2,32000 Kč
Cut Tape (CT)
3 000 : 1,85240 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V (Max)
-
62V
5A (8/20µs)
450W
No
General Purpose
50pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
TVS DIODE 15VWM 30VC SOD323
Littelfuse Inc.
47 720
In Stock
1 : 4,21000 Kč
Cut Tape (CT)
3 000 : 2,06290 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V (Max)
-
30V
12A (8/20µs)
450W
No
General Purpose
100pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
TVS DIODE 24VWM 42VC SOD323
Littelfuse Inc.
56 743
In Stock
1 : 8,00000 Kč
Cut Tape (CT)
3 000 : 2,14710 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
-
42V
7A (8/20µs)
450W
No
General Purpose
65pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
TVS DIODE 12VWM 22.5VC SOD323
Littelfuse Inc.
51 107
In Stock
1 : 7,58000 Kč
Cut Tape (CT)
3 000 : 2,18920 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
-
22.5V
17A (8/20µs)
450W
No
General Purpose
150pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
TVS DIODE 5VWM 16.8VC SOD323
Littelfuse Inc.
15 993
In Stock
1 : 8,42000 Kč
Cut Tape (CT)
3 000 : 2,08395 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
-
16.8V
30A (8/20µs)
450W
No
General Purpose
350pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
AQW05C-01FTG
TVS DIODE 22VWM 35.5VC SOD323
Littelfuse Inc.
480
In Stock
9 000
Factory
1 : 6,74000 Kč
Cut Tape (CT)
3 000 : 2,51674 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V (Max)
23V
35.5V (Typ)
27A (8/20µs)
950W
No
-
160pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.