TSW-103-07-S-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-103-07-S-D

DigiKey Part Number
SAM1032-03-ND
Manufacturer
Manufacturer Product Number
TSW-103-07-S-D
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-103-07-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Factory Stock: 2 645
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1017,42900 Kč174,29 Kč
10014,80870 Kč1 480,87 Kč
50013,21772 Kč6 608,86 Kč
1 00012,58664 Kč12 586,64 Kč
5 00012,14694 Kč60 734,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 458
Unit Price: 155,98000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: 208,18000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 100
Unit Price: 204,19000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 200,40000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 196,61000 Kč