6 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-103-L-DV

DigiKey Part Number
SAM1146-03-ND
Manufacturer
Manufacturer Product Number
SSM-103-L-DV
Description
CONN RCPT 6POS 0.1 GOLD SMD
Customer Reference
Detailed Description
6 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-103-L-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.290" (7.37mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
5.2A per Contact
Number of Positions Loaded
All
Voltage Rating
405VAC, 572VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 681
Factory Stock: 1 392
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,95600 Kč289,56 Kč
10024,60970 Kč2 460,97 Kč
50021,96684 Kč10 983,42 Kč
1 00020,91821 Kč20 918,21 Kč
5 00018,67390 Kč93 369,50 Kč
10 00017,78350 Kč177 835,00 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč
Alternate Length
CONN RCPT 100POS 0.1 GOLD SMD
In-Stock: 1834
Unit Price: 266,04000 Kč
CONN RCPT 98POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 377,75000 Kč
CONN RCPT 96POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 370,82000 Kč
CONN RCPT 94POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 363,69000 Kč
CONN RCPT 92POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 356,76000 Kč