Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM550-48SG/OF

DigiKey Part Number
945-RACM550-48SG/OF-ND
Manufacturer
Manufacturer Product Number
RACM550-48SG/OF
Description
AC/DC CONVERTER 48V 550W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
11.46 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 956,26000 Kč2 956,26 Kč
52 788,70400 Kč13 943,52 Kč
102 730,77400 Kč27 307,74 Kč
252 656,02160 Kč66 400,54 Kč
502 600,84120 Kč130 042,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 956,26000 Kč
Unit Price with VAT:3 577,07460 Kč