TEA2017DB1580
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA2017DB1580

DigiKey Part Number
568-TEA2017DB1580-ND
Manufacturer
Manufacturer Product Number
TEA2017DB1580
Description
EVAL BOARD FOR TEA2017
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TEA2017 - Power Factor Correction Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power Factor Correction
Embedded
No
Utilized IC / Part
TEA2017
Primary Attributes
90 ~ 264VAC Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 024,39000 Kč7 024,39 Kč
Manufacturers Standard Package
Unit Price without VAT:7 024,39000 Kč
Unit Price with VAT:8 499,51190 Kč