| R-78AA5.0-0.5SMD-R | |
|---|---|
| DigiKey Part Number | 945-1043-2-ND - Tape & Reel (TR) 945-R-78AA5.0-0.5SMD-RCT-ND - Cut Tape (CT) 945-R-78AA5.0-0.5SMD-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | R-78AA5.0-0.5SMD-R | 
| Description | DC DC CONVERTER 5V 3W | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R-78AA5.0-0.5SMD-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Linear Regulator Replacement | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 6.5V | |
| Voltage - Input (Max) | 32V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 500mA | |
| Power (Watts) | 3 W | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OTP, SCP | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 94% | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-SMD Module | |
| Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm) | |
| Control Features | Enable, Active High | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 209,10000 Kč | 209,10 Kč | 
| 5 | 201,36000 Kč | 1 006,80 Kč | 
| 10 | 198,09400 Kč | 1 980,94 Kč | 
| 25 | 193,86200 Kč | 4 846,55 Kč | 
| 50 | 190,72020 Kč | 9 536,01 Kč | 
| 100 | 187,61810 Kč | 18 761,81 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 183,59048 Kč | 45 897,62 Kč | 
| 500 | 180,59774 Kč | 90 298,87 Kč | 
| 750 | 178,86863 Kč | 134 151,47 Kč | 
| 1 250 | 159,16674 Kč | 198 958,43 Kč | 
| Unit Price without VAT: | 209,10000 Kč | 
|---|---|
| Unit Price with VAT: | 253,01100 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic