


TSR 0.5-2450SM | |
|---|---|
DigiKey Part Number | 1951-2074-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.5-2450SM |
Description | DC DC CONVERTER 5V 2.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.5-2450SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 5 | 162,27200 Kč | 811,36 Kč |
| 10 | 159,62700 Kč | 1 596,27 Kč |
| 30 | 155,55333 Kč | 4 666,60 Kč |
| 50 | 153,68440 Kč | 7 684,22 Kč |
| 100 | 151,18770 Kč | 15 118,77 Kč |
| 250 | 147,94436 Kč | 36 986,09 Kč |
| 500 | 145,53378 Kč | 72 766,89 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |









