
TSR 0.5-2465SM | |
|---|---|
DigiKey Part Number | TSR0.5-2465SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.5-2465SM |
Description | DC DC CONVERTER 6.5V 3.3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 8V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.5-2465SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 5 | 182,05200 Kč | 910,26 Kč |
| 10 | 179,11300 Kč | 1 791,13 Kč |
| 30 | 174,54233 Kč | 5 236,27 Kč |
| 50 | 172,44820 Kč | 8 622,41 Kč |
| 100 | 169,64700 Kč | 16 964,70 Kč |
| 250 | 166,00600 Kč | 41 501,50 Kč |
| 500 | 163,29976 Kč | 81 649,88 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |


