PDV-P8104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV-P8104

DigiKey Part Number
PDV-P8104-ND
Manufacturer
Manufacturer Product Number
PDV-P8104
Description
CDS PHOTORESISTOR 27-60KOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 520nm 27 ~ 60kOhms @ 10 lux
Datasheet
 Datasheet
EDA/CAD Models
PDV-P8104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bag
Part Status
Active
Wavelength
520nm
Voltage - Max
150Vpk
Rise Time (Typ)
60 ms
Fall Time (Typ)
25 ms
Cell Resistance (Min) @ Dark
2 MOhms @ 10 s
Cell Resistance @ Illuminance
27 ~ 60kOhms @ 10 lux
Operating Temperature
-30°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 169
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
516,04000 Kč80,20 Kč
1015,24000 Kč152,40 Kč
2514,25520 Kč356,38 Kč
5013,58560 Kč679,28 Kč
10012,97520 Kč1 297,52 Kč
50011,74926 Kč5 874,63 Kč
1 00011,29375 Kč11 293,75 Kč
5 00010,37698 Kč51 884,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč