PAM8003DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8406DR

DigiKey Part Number
PAM8406DRDITR-ND - Tape & Reel (TR)
PAM8406DRDICT-ND - Cut Tape (CT)
PAM8406DRDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8406DR
Description
IC AMP D/AB STEREO 5W 16SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D, Class AB 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
PAM8406DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D, Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
5W x 2 @ 2Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-SOP
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,57378 Kč16 434,45 Kč
5 0006,40080 Kč32 004,00 Kč
7 5006,31418 Kč47 356,35 Kč
12 5006,21820 Kč77 727,50 Kč
17 5006,16214 Kč107 837,45 Kč
25 0006,10818 Kč152 704,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1010,31500 Kč103,15 Kč
259,26200 Kč231,55 Kč
1008,10430 Kč810,43 Kč
2507,55020 Kč1 887,55 Kč
5007,21636 Kč3 608,18 Kč
1 0006,94124 Kč6 941,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,36000 Kč14,36 Kč
1010,19500 Kč101,95 Kč
259,15480 Kč228,87 Kč
1008,01030 Kč801,03 Kč
2507,46268 Kč1 865,67 Kč
5007,13272 Kč3 566,36 Kč
1 0006,86078 Kč6 860,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,36000 Kč
Unit Price with VAT:17,37560 Kč