Amplifier IC 2-Channel (Stereo) Class D 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8403DR-H

DigiKey Part Number
PAM8403DR-HDITR-ND - Tape & Reel (TR)
PAM8403DR-HDICT-ND - Cut Tape (CT)
PAM8403DR-HDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8403DR-H
Description
IC AMP CLASS D STEREO 3W 16SOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
3W x 2 @ 4Ohm
Voltage - Supply
2.8V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-SOP
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 566
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,28900 Kč102,89 Kč
259,23920 Kč230,98 Kč
1008,08420 Kč808,42 Kč
2507,53156 Kč1 882,89 Kč
5007,19854 Kč3 599,27 Kč
1 0006,92409 Kč6 924,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,63444 Kč16 586,10 Kč
5 0006,45987 Kč32 299,35 Kč
7 5006,37245 Kč47 793,38 Kč
12 5006,27558 Kč78 444,75 Kč
17 5006,21901 Kč108 832,68 Kč
25 0006,16455 Kč154 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč