
PAM8403DR | |
|---|---|
DigiKey Part Number | PAM8403DRDITR-ND - Tape & Reel (TR) PAM8403DRDICT-ND - Cut Tape (CT) PAM8403DRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8403DR |
Description | IC AMP CLASS D STEREO 3W 16SOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | PAM8403DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOP | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65080 Kč | 241,27 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| 250 | 7,87172 Kč | 1 967,93 Kč |
| 500 | 7,52610 Kč | 3 763,05 Kč |
| 1 000 | 7,24137 Kč | 7 241,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,94068 Kč | 17 351,70 Kč |
| 5 000 | 6,75951 Kč | 33 797,55 Kč |
| 7 500 | 6,66880 Kč | 50 016,00 Kč |
| 12 500 | 6,56831 Kč | 82 103,88 Kč |
| 17 500 | 6,50952 Kč | 113 916,60 Kč |
| 25 000 | 6,45305 Kč | 161 326,25 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |









